Parametric results for: NH1002K200FJ01 under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nh1002k200fj01
Select parts from the table below to compare.
Compare
Compare
NH1002K200FJ01
Vishay Intertechnologies
Check for Price No Active 2.2 kΩ 1 % 100 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, FREE AIR POWER: 40W 25 °C NO 469.0416 V e0 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier BINDING POST 25.12 mm 44.45 mm 88.9 mm 71.42 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.29.00.00