Parametric results for: NH02592R00CE02 under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nh02592r00ce02
Select parts from the table below to compare.
Compare
Compare
NH02592R00CE02
Vishay Dale
Check for Price Yes Yes Active 92 Ω 0.25 % 25 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE, FREE AIR POWER: 12.5W 25 °C NO 47.9583 V e4 250 °C -55 °C Aluminum Housing 2 BULK Nickel/Palladium/Gold (Ni/Pd/Au) LUG 11.13 mm 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.29.00.00