Parametric results for: NGB8206ANT4G under IGBTs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ngb8206ant4g
Select parts from the table below to compare.
Compare
Select Parts Part Number
NGB8206ANT4G
Littelfuse Inc
NGB8206ANT4G
onsemi
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Gate-Emitter Thr Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements Additional Feature
Fall Time-Max (tf)
Gate-Emitter Voltage-Max
Power Dissipation-Max (Abs)
Rise Time-Max (tr)
Transistor Application
Transistor Element Material
Turn-off Time-Nom (toff) Turn-on Time-Nom (ton) JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Part Package Code
Pin Count
Manufacturer Package Code
Yes Obsolete 390 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 LOGIC LEVEL COMPATIBLE POWER CONTROL SILICON 18.5 µs 6.5 µs R-PSSO-G2 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC D2PAK-3 unknown EAR99 LITTELFUSE
Yes Yes Transferred 390 V 2.1 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 LOGIC LEVEL COMPATIBLE 14 µs 15 V 150 W 8 µs POWER CONTROL SILICON 18.5 µs 6.5 µs R-PSSO-G2 e3 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI compliant EAR99 SFM 3 418B-04
Compare
NGB8206ANT4G
Littelfuse Inc
Check for Price Buy Yes Obsolete 390 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 LOGIC LEVEL COMPATIBLE POWER CONTROL SILICON 18.5 µs 6.5 µs R-PSSO-G2 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC D2PAK-3 unknown EAR99 LITTELFUSE
NGB8206ANT4G
onsemi
Check for Price Buy Yes Yes Transferred 390 V 2.1 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 LOGIC LEVEL COMPATIBLE 14 µs 15 V 150 W 8 µs POWER CONTROL SILICON 18.5 µs 6.5 µs R-PSSO-G2 e3 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI compliant EAR99 SFM 3 418B-04