Parametric results for: NG80386SX-25F under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ng80386sx25f
Select parts from the table below to compare.
Compare
Compare
NG80386SX-25/F
AMD
Check for Price No Obsolete 32 25 MHz 0 16 24 50 MHz YES 5 V MICROPROCESSOR CMOS BARREL SHIFTER; ADDER NO FIXED POINT NO NO 2 190 mA 5.5 V 4.5 V OTHER S-PQFP-F100 Not Qualified e0 100 °C 100 PLASTIC/EPOXY GQFF TAPEPAK,100P,.025 SQUARE FLATPACK, GUARD RING TIN LEAD FLAT 650 µm QUAD 4.8 mm 19 mm 19 mm ADVANCED MICRO DEVICES INC QFP GQFF, TAPEPAK,100P,.025 100 unknown 3A991.A.2 8542.31.00.01
NG80386SX-25F
AMD
Check for Price No Obsolete 32 25 MHz 0 16 23 50 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 2 5 V 335 mA 5.5 V 4.5 V OTHER S-PQFP-F100 Not Qualified e0 100 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY GQFF TAPEPAK,100P,.025 SQUARE FLATPACK, GUARD RING Tin/Lead (Sn/Pb) FLAT 650 µm QUAD 4.8 mm 19 mm 19 mm ADVANCED MICRO DEVICES INC QFP PLASTIC, QFP-100 100 unknown