Filter Your Search
1 - 10 of 16 results
|
NG80386SX-16S
AMD
|
Check for Price | Obsolete | 32 | 16 MHz | 0 | 16 | 23 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 275 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-F100 | Not Qualified | 100 °C | 100 | PLASTIC/EPOXY | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 650 µm | QUAD | 4.8 mm | 19 mm | 19 mm | ADVANCED MICRO DEVICES INC | QFP | GQFF, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
NG80386SX-16/SX116
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80386SX-16/SX306
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80386SX-16/SX235
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80386SX-16
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | 0 | 16 | 24 | 32 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 220 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | BQFP, SPQFP100,.9SQ | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
NG80386SX-16/SX240
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80386SX-16/SX358
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80386SX-16/SX319
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80386SX-16/SX307
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80386SX-16/SX234
Intel Corporation
|
Check for Price | No | Active | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 |