Filter Your Search
1 - 5 of 5 results
|
NG80376-16
Rochester Electronics LLC
|
Check for Price | Obsolete | 32 | 16 MHz | 16 | 24 | 32 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | 115 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
NG80376-16/SX137
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | OTHER | S-PQFP-G100 | Not Qualified | e0 | 110 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
NG80376-16/SX138
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 400 mA | OTHER | S-PQFP-G100 | Not Qualified | e0 | 110 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
NG80376-16
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | 0 | 16 | 24 | 32 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 275 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 115 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | BQFP, SPQFP100,.9SQ | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||
|
NG80376-16/SXE11
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 400 mA | OTHER | S-PQFP-G100 | Not Qualified | e0 | 110 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP100,.9SQ | compliant | 8542.31.00.01 |