Filter Your Search
1 - 1 of 1 results
|
NFW31SP506X1E4K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 30 dB | 1 GHz | 100 MHz | DATA LINE FILTER | PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 50 MHZ | 10 dB | 30 dB | 1 | e2 | 85 °C | -40 °C | 3 | TAPE AND REEL | TIN COPPER | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 3 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |