Filter Your Search
1 - 10 of 60 results
|
NFS40-7608J
Artesyn Embedded Technologies
|
$33.5803 | Yes | Yes | Contact Manufacturer | 110 V | 5.1 V | 264 V | 85 V | 4.845 V | 5.355 V | 3 A | 3 | NO | YES | ADDITIONAL 12 AND -12 V VOUT AVAILABLE; OPERATES IN I/P VG 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 2 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.01767 Vrms | HYBRID | COMMERCIAL | 15.3 W | R-XXSS-X9 | CSA, EN, IEC, UL, VDE | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | EMERSON NETWORK POWER | MODULE | , | 9 | unknown | EAR99 | ||||||||
|
NFS40-7624J
Artesyn Embedded Technologies
|
$36.8183 | Yes | Yes | Contact Manufacturer | 110 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 1.6 A | 1 | NO | YES | OPERATES IN I/P VG 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 2 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.08484 Vrms | HYBRID | COMMERCIAL | 38.4 W | R-XXSS-X9 | CSA, EN, IEC, UL, VDE | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | EMERSON NETWORK POWER | MODULE | , | 9 | unknown | EAR99 | ||||||||
|
NFS40-76S3J
Vertiv Inc
|
Check for Price | Yes | Obsolete | 110 V | 3.3 V | 264 V | 85 V | 3.135 V | 3.465 V | 1 | NO | YES | OPERATES IN I/P VG 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 19.8 W | R-XXSS-X9 | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | UNSPECIFIED | VERTIV CO | , | unknown | EAR99 | ||||||||||||||||||||
|
NFS40-7928
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 5.1 V | 264 V | 85 V | 4.845 V | 5.355 V | 3 | NO | YES | +/-12.0V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-X | e0 | Not Qualified | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | unknown | EAR99 | |||||||||||||||||||
|
NFS40-7928J
Artesyn Embedded Technologies
|
Check for Price | Contact Manufacturer | 110 V | 5.1 V | 264 V | 85 V | 4.84 V | 5.35 V | 3 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 37.45 W | R-XXMA-X9 | Not Qualified | 70 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EMERSON NETWORK POWER | MODULE | , | 9 | unknown | EAR99 | ||||||||||||||||||
|
NFS40-7607
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 5.1 V | 264 V | 85 V | 4.845 V | 5.355 V | 3 | NO | NO | +12.0V, -5.0V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 41.5 W | R-XXMA-X8 | e0 | Not Qualified | 50 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||||
|
NFS40-7915
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 15 V | 264 V | 85 V | 14.25 V | 15.75 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-X | e0 | Not Qualified | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | unknown | EAR99 | ||||||||||||||||||||
|
NFS40-7928
Vertiv Inc
|
Check for Price | Obsolete | 110 V | 5.1 V | 264 V | 85 V | 4.845 V | 5.355 V | 3 | NO | YES | +/-12.0V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-X | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | VERTIV CO | , | unknown | EAR99 | ||||||||||||||||||
|
NFS40-76S3
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 3.3 V | 264 V | 85 V | 3.135 V | 3.465 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XXMA-X8 | e0 | Not Qualified | 50 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||||||
|
NFS40-7610J
Vertiv Inc
|
Check for Price | Yes | Contact Manufacturer | 110 V | 5.1 V | 264 V | 85 V | 4.845 V | 5.355 V | 3 | NO | YES | ADDITIONAL 15 AND -15 V VOUT AVAILABLE; OPERATES IN I/P VG 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 15.3 W | R-XXSS-X9 | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | UNSPECIFIED | VERTIV CO | , | unknown | EAR99 |