Filter Your Search
1 - 1 of 1 results
|
NFR0207JFR160ETRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 160 mΩ | 1 % | 1 W | 2410 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NFR | PRECISION | 70 °C | NFR | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.9 mm | NIC COMPONENTS CORP | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |