Filter Your Search
1 - 1 of 1 results
|
NFR0204VFR301ETRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 301 mΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | NIC COMPONENTS CORP | MELF | compliant | EAR99 | 8533.21.00.30 |