Parametric results for: NFR0204VF4022NTRF under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nfr0204vf4022ntrf
Select parts from the table below to compare.
Compare
Compare
NFR0204VF4022NTRF
NIC Components Corp
Check for Price Yes Yes Not Recommended 40.2 kΩ 1 % 250 mW 1406 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm NIC COMPONENTS CORP MELF compliant EAR99 8533.21.00.30