Parametric results for: NFM21HC223R1H3D under Data Line Filters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: nfm21hc223r1h3d
Select parts from the table below to compare.
Compare
Part Number
NFM21HC223R1H3D
Murata Manufacturing Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Rated Voltage
Rated Current
Capacitance DC Resistance-Max
Mounting Type
Filter Type
Additional Feature
Insulation Resistance-Min
Number of Functions JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Packing Method
Terminal Finish
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 50 V 2 A 22 mF 30 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR C-TYPE CIRCUIT 1 GΩ 1 e3 125 °C -55 °C AEC-Q200 3 TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 850 µm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0805, 3 PIN compliant EAR99 8504.50.80.00
Compare
NFM21HC223R1H3D
Murata Manufacturing Co Ltd
$0.1620 Buy Yes Active 50 V 2 A 22 mF 30 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR C-TYPE CIRCUIT 1 GΩ 1 e3 125 °C -55 °C AEC-Q200 3 TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 850 µm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0805, 3 PIN compliant EAR99 8504.50.80.00