Filter Your Search
1 - 5 of 5 results
|
NFA31CC101S1E4D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 200 mA | 100 µF | SURFACE MOUNT | FEED THROUGH CAPACITOR | ARRAY TYPE | 1 GΩ | 4 | e3 | 85 °C | -40 °C | TAPE AND REEL | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
NFA31CC101S1E4
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 200 mA | 100 µF | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 GΩ | 4 | e3 | 85 °C | -40 °C | 10 | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | SURFACE MOUNT PACKAGE-10 | ||||
|
NFA31CC101S1E4L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 200 mA | 100 µF | SURFACE MOUNT | FEED THROUGH CAPACITOR | ARRAY TYPE | 1 GΩ | 4 | e3 | 85 °C | -40 °C | TAPE AND REEL | Tin (Sn) | 800 µm | 3.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||
|
NFA31CC101S1E4B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 200 mA | 100 µF | SURFACE MOUNT | FEED THROUGH CAPACITOR | ARRAY TYPE | 1 GΩ | 4 | e3 | 85 °C | -40 °C | BULK | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
NFA31CC101S1E4K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 200 mA | 100 µF | SURFACE MOUNT | FEED THROUGH CAPACITOR | ARRAY TYPE | 1 GΩ | 4 | e3 | 85 °C | -40 °C | TAPE AND REEL | Tin (Sn) | 800 µm | 3.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 |