Filter Your Search
1 - 2 of 2 results
|
NE615D
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, SOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
NE615D
YAGEO Corporation
|
Check for Price | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 68 dB | 7 mA | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | PHILIPS COMPONENTS | SOIC | PLASTIC, SOL-20 | 20 | unknown | 8542.39.00.01 |