Filter Your Search
1 - 3 of 3 results
|
NE564N
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | NO | PHASE LOCKED LOOP | BIPOLAR | 1 | 60 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | NXP | ||||
|
NE564N
Signetics
|
Check for Price | No | Obsolete | 5 V | NO | PHASE LOCKED LOOP | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
NE564N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 |