Filter Your Search
1 - 2 of 2 results
|
NE5562F
NXP Semiconductors
|
Check for Price | Obsolete | 3.8 V | 16 V | 10 V | 100 mA | 15 mA | NO | SINGLE | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.305 mm | 5.08 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
NE5562F
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mA | NO | 600 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 |