Filter Your Search
1 - 10 of 17 results
|
NE5561D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 20 mA | YES | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NE5561FE-A
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
NE556-1N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 20 mA | NO | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NE5561FE
Philips Semiconductors
|
Check for Price | No | Transferred | 20 mA | NO | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NE5561FE
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | 30 V | 20 V | 40 mA | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.955 mm | 5.08 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||
|
NE5561FE-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 20 mA | NO | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NE5561D-T
NXP Semiconductors
|
Check for Price | Obsolete | 21 V | 30 V | 19 V | 40 mA | 13 mA | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
NE5561D
NXP Semiconductors
|
Check for Price | Obsolete | 21 V | 30 V | 19 V | 40 mA | 13 mA | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
NE5561D
Philips Semiconductors
|
Check for Price | No | Transferred | 20 mA | YES | 100 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NE5561FESIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |