Filter Your Search
1 - 8 of 8 results
|
NE5562D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mA | YES | 600 kHz | VOLTAGE-MODE | BIPOLAR | R-PDSO-G20 | e0 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
NE5562F
NXP Semiconductors
|
Check for Price | Obsolete | 3.8 V | 16 V | 10 V | 100 mA | 15 mA | NO | SINGLE | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.305 mm | 5.08 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||||
|
NE5562D
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | 3.8 V | 16 V | 10 V | 100 mA | 15 mA | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.5 mm | 2.1 mm | NXP SEMICONDUCTORS | PLASTIC, SO-20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||
|
NE5562N
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | 3.8 V | 16 V | 10 V | 100 mA | 15 mA | NO | SINGLE | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.695 mm | 4.06 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-20 | compliant | EAR99 | 8542.39.00.01 | DIP | 20 | |||||
|
NE5562N
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mA | NO | 600 kHz | VOLTAGE-MODE | BIPOLAR | R-PDIP-T20 | e0 | Not Qualified | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
NE5562D
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mA | YES | 600 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NE5562F
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mA | NO | 600 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NE5562D-T
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | 3.8 V | 16 V | 10 V | 100 mA | 15 mA | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.5 mm | 2.1 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 |