Filter Your Search
1 - 3 of 3 results
|
NE555DT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
NE555D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | SQUARE | BIPOLAR | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
NE555D-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |