Filter Your Search
1 - 3 of 3 results
|
NE555CN
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOM | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 4.55 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
XNE555CU
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | SQUARE | BIPOLAR | 1 | 16 V | 4.5 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NE555CD
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOM | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |