Filter Your Search
1 - 10 of 15 results
|
NE554BA
Signetics
|
Check for Price | Obsolete | 15 V | NO | PULSE; RECTANGULAR | 4 | 32 mA | 16 V | 4.5 V | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
NE5541K2+/-.25%
Vishay Intertechnologies
|
Check for Price | No | Obsolete | METAL FILM | e0 | 2 | Axial | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Molded | 635 µm | 38.1 mm | 2.24 mm | 6.22 mm | 250 mW | MIL-R-10509 | 41.2 kΩ | FIXED RESISTOR | NE55 | 25 ppm/°C | 0.25 % | 250 V | |||||||||||||||||||||||||||||||
|
NE554F
Signetics
|
Check for Price | Obsolete | 15 V | NO | PULSE; RECTANGULAR | 4 | 32 mA | 16 V | 4.5 V | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
NE55410GR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | YES | 150 °C | RENESAS ELECTRONICS CORP | unknown | EAR99 | 1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 40 W | ||||||||||||||||||||||||||||||||||||||||||
|
NE554F
Philips Semiconductors
|
Check for Price | Obsolete | 15 V | NO | PULSE; RECTANGULAR | 4 | 32 mA | 16 V | 4.5 V | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
NE554.22K.1
Vishay Intertechnologies
|
Check for Price | Obsolete | METAL FILM | Axial | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Film | 600 µm | 2.5 mm | 7.1 mm | 100 mW | 4.22 kΩ | FIXED RESISTOR | NE | 25 ppm/°C | 0.1 % | ||||||||||||||||||||||||||||||||||||||
|
NE55410GR-T3-AZ
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | YES | R-PDSO-F16 | Not Qualified | e6 | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | FLAT | DUAL | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, HTSSOP, 16 PIN | compliant | EAR99 | 1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | SEPARATE, 2 ELEMENTS | 65 V | S BAND | 2 | AMPLIFIER | SILICON | ||||||||||||||||||||||||||
|
NE554K42+/-1%
Vishay Intertechnologies
|
Check for Price | No | Obsolete | METAL FILM | e0 | 2 | Axial | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Molded | 635 µm | 38.1 mm | 2.24 mm | 6.22 mm | 250 mW | MIL-R-10509 | 4.42 kΩ | FIXED RESISTOR | NE55 | 25 ppm/°C | 1 % | 250 V | |||||||||||||||||||||||||||||||
|
NE55410GR-T3-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | R-PDSO-F16 | Not Qualified | e6 | 150 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | FLAT | DUAL | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, HTSSOP, 16 PIN | compliant | EAR99 | 1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 40 W | SEPARATE, 2 ELEMENTS | 65 V | S BAND | 2 | AMPLIFIER | SILICON | 16 | ||||||||||||||||||||||||
|
NE5547.5K.1
Vishay Intertechnologies
|
Check for Price | Obsolete | METAL FILM | Axial | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Film | 600 µm | 2.5 mm | 7.1 mm | 100 mW | 47.5 kΩ | FIXED RESISTOR | NE | 25 ppm/°C | 0.1 % |