Filter Your Search
1 - 1 of 1 results
|
NE5534NG
onsemi
|
Check for Price | Yes | Obsolete | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | unknown | EAR99 | 8542.33.00.01 | onsemi |