Filter Your Search
1 - 2 of 2 results
|
NE5534ADE4
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 13 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | R-PDSO-G8 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AA, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
NE5534ADE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments |