Filter Your Search
1 - 10 of 128 results
|
NE5534DR
Texas Instruments
|
$0.4559 | Yes | Yes | Active | 4 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | 300 nA | NO | NO | NO | -22 V | YES | NO | 22 V | COMMERCIAL | 10000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
NE5534D
onsemi
|
$0.4971 | No | Obsolete | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | |||||||||||
|
NE5534P
Texas Instruments
|
$0.5465 | Yes | Yes | Active | 4 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | 300 nA | NO | NO | NO | -22 V | NO | NO | 22 V | COMMERCIAL | 10000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
NE5534AP
Texas Instruments
|
$0.5734 | Yes | Yes | Active | 4 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | 300 nA | NO | NO | NO | -22 V | NO | NO | 22 V | COMMERCIAL | 10000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
NE5534APE4
Texas Instruments
|
$0.6489 | No | Active | 4 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | 300 nA | NO | NO | NO | -22 V | NO | NO | 22 V | COMMERCIAL | 10000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
NE5534ADR
Texas Instruments
|
$0.6672 | Yes | Yes | Active | 4 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | 300 nA | NO | NO | NO | -22 V | YES | NO | 22 V | COMMERCIAL | 10000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
NE5534D
Texas Instruments
|
$0.6688 | Yes | Yes | Obsolete | 4 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | 300 nA | NO | NO | NO | -22 V | YES | NO | 22 V | COMMERCIAL | 10000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
SA5534ADR2G
onsemi
|
$0.7437 | Yes | Active | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | INDUSTRIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | ||||||||||
|
NE5534DG
onsemi
|
$0.7680 | Yes | Obsolete | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | |||||||||||
|
NE5534ADR2G
onsemi
|
$0.8056 | Yes | Obsolete | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 |