Filter Your Search
1 - 4 of 4 results
|
NE5520N
Signetics
|
Check for Price | No | Obsolete | 10 V | 30 kHz | 16 rps | 5 arc min | 16 | NO | SIGNAL CONDITIONER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
NE5520N
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 10 V | 11.8 V | 1 kHz | 2.5 rps | 4 arc min | 16 | NO | SIGNAL CONDITIONER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IDEAL SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
NE5520N
Philips Semiconductors
|
Check for Price | No | Transferred | 10 V | NO | D/A CONVERTER | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
NE5520N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 V | NO | SIGNAL CONDITIONER | -10 V | -2.5 V | 10 V | 2.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.06 mm | 19.09 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 14 |