Filter Your Search
1 - 10 of 28 results
|
NE529FSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 12 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
NE529H
NXP Semiconductors
|
Check for Price | Obsolete | 10 mV | 50 µA | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | TOTEM POLE | 15 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | 70 °C | 10 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NXP SEMICONDUCTORS | TO-5, | unknown | EAR99 | 8542.39.00.01 | TO-5 | 10 | |||||||||||||||
|
NE529F
NXP Semiconductors
|
Check for Price | Obsolete | 10 mV | 50 µA | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | TOTEM POLE | 15 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.535 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||||||
|
NE529N
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mV | 12 ns | 1 | COMPARATOR | BIPOLAR | 20 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NE529A
Philips Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 12 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
NE529N
NXP Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 50 µA | 12 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | -15 V | TOTEM POLE | 15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | NXP | |||||
|
NE529H
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mV | 12 ns | 1 | COMPARATOR | BIPOLAR | 20 µA | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
NE529N
Signetics
|
Check for Price | No | Obsolete | 10 mV | 50 µA | 12 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | -15 V | TOTEM POLE | 15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
NE529A
NXP Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 20 µA | 10 mA | 12 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | TOTEM POLE | 15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||
|
NE529F
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mV | 12 ns | 1 | COMPARATOR | BIPOLAR | 20 µA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |