Filter Your Search
1 - 10 of 27 results
|
NE527A
Signetics
|
Check for Price | Obsolete | 10 mV | 4 µA | 10 mA | 16 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | TOTEM POLE | 15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
NE527D
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mV | 16 ns | 1 | COMPARATOR | BIPOLAR | 2 µA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
NE527F
NXP Semiconductors
|
Check for Price | Obsolete | 10 mV | 16 ns | 1 | COMPARATOR | 10 V | 10 V | BIPOLAR | 2 µA | -15 V | 15 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
NE527FSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 16 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
NE527H
Signetics
|
Check for Price | No | Obsolete | 10 mV | 16 ns | COMPARATOR | BIPOLAR | 2 µA | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SIGNETICS CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
NE527N-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 16 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
NE527F-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 16 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
NE527H
Philips Semiconductors
|
Check for Price | No | Transferred | 10 mV | 16 ns | 1 | COMPARATOR | BIPOLAR | 2 µA | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
NE527K
Philips Semiconductors
|
Check for Price | No | Obsolete | 10 mV | 16 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
NE527N
NXP Semiconductors
|
Check for Price | Obsolete | 10 mV | 16 ns | 1 | COMPARATOR | 10 V | 10 V | BIPOLAR | 2 µA | -15 V | 15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 |