Filter Your Search
1 - 1 of 1 results
|
NE1617ADS,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | NXP SEMICONDUCTORS | SSOP1 | 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16 | 16 | SOT519-1 | compliant | 8542.39.00.01 |