Filter Your Search
1 - 2 of 2 results
|
NDTM685K20F1TR
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 µF | 20 V | 10 % | 3.6 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 5 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.21.00.40 | ||||
|
NDTM685K20F1TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 µF | 20 V | 10 % | 3.6 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 700 nA | 0.06 | e1 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | WIRE | 5 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.21.00.40 |