Filter Your Search
1 - 6 of 6 results
|
MCNDS-04-V
SPC Multicomp
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED TYPE | .025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GOLD | NO | GOLD | SOLDER | 0.047 inch | 9.9 mm | 5.85 mm | 11.52 mm | 0.126 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
NDS-04V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | RAISED TYPE | .025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | PBT/THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | PBT/THERMOPLASTIC | PBT/THERMOPLASTIC | TUBE | 8 | WAVE/HAND | NO | Gold (Au) | SOLDER | SOLVENT | 0.047 inch | 9.9 mm | 5.85 mm | 11.52 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | Diptronics | ||||||||
|
NDS-04-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | RAISED TYPE | .025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | PBT/THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | PBT/THERMOPLASTIC | PBT/THERMOPLASTIC | TUBE | 8 | WAVE/HAND | NO | Gold (Au) | SOLDER | SOLVENT | 0.047 inch | 9.9 mm | 5.85 mm | 11.52 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||
|
NDS-04-V
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED TYPE | .025A@24VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | PBT | GOLD | PBT | PA66 | TUBE | 8 | NO | Gold (Au) | SOLDER | 0.04 inch | 9.9 mm | 5.85 mm | 11.52 mm | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||||||||||
|
NDS-04
APEM Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | MAINTAINED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | RAISED ACTUATOR | 0.025A@24VDC | ON-OFF | 500VDC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 8 | EPOXY | WAVE | NO | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.039 inch | 10.16 mm | 5.9944 mm | 11.8364 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
NDS-04T
APEM Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | MAINTAINED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | RAISED ACTUATOR | 0.025A@24VDC | ON-OFF | 500VDC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 8 | EPOXY | WAVE | NO | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.039 inch | 10.16 mm | 5.9944 mm | 11.8364 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |