Filter Your Search
1 - 1 of 1 results
|
NDR-480-48
Mean Well
|
$73.8676 | Yes | Active | 115 V | 48 V | 264 V | 90 V | 48 V | 55 V | 10 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 92.5 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 480 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |