Parametric results for: NDP7061L under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ndp7061l
Select parts from the table below to compare.
Compare
Compare
NDP7061L
Texas Instruments
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 60 A 18 mΩ LOGIC LEVEL COMPATIBLE 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 130 W 180 A SWITCHING SILICON 520 ns 635 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
NDP7061LJ69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 60 A 18 mΩ LOGIC LEVEL COMPATIBLE 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 TO-220AB 3
NDP7061LS62Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 60 A 18 mΩ 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 TO-220AB 3
NDP7061L
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 60 A 18 mΩ LOGIC LEVEL COMPATIBLE 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 180 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 TO-220AB 3
NDP7061L/J69Z
Texas Instruments
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 60 A 18 mΩ LOGIC LEVEL COMPATIBLE 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 180 A SWITCHING SILICON 520 ns 635 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95