Parametric results for: NDP6050 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: ndp6050
Select parts from the table below to compare.
Compare
Compare
NDP6050LS62Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ 200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 144 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8.8 1995.93 17564.141 8.8
NDP6050/J69Z
Texas Instruments
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ 200 mJ 400 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 144 A SWITCHING SILICON 210 ns 320 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8.8 1995.93 17564.141 8.8 8541.29.00.95
NDP6050L/J69Z
Texas Instruments
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ LOGIC LEVEL COMPATIBLE 200 mJ 400 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 144 A SWITCHING SILICON 400 ns 530 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8.8 1995.93 17564.141 8.8 8541.29.00.95
NDP6050S62Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ 200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 144 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8.8 1995.93 17564.141 8.8
NDP6050L
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ LOGIC LEVEL COMPATIBLE 200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 144 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220, 3 PIN 3 unknown EAR99 8.8 1995.93 17564.141 8.8
NDP6050
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ 200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 144 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220, 3 PIN 3 unknown EAR99 8.8 1995.93 17564.141 8.8
NDP6050L
National Semiconductor Corporation
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ LOGIC LEVEL COMPATIBLE 200 mJ 400 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 100 W 144 A SWITCHING SILICON 400 ns 530 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP TO-220, 3 PIN compliant EAR99 8.8 1995.93 17564.141 8.8 8541.29.00.95 2011-06-20
NDP6050J69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ 200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 144 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8.8 1995.93 17564.141 8.8
NDP6050
Texas Instruments
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ 200 mJ 400 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 100 W 144 A SWITCHING SILICON 210 ns 320 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8.8 1995.93 17564.141 8.8 8541.29.00.95 2011-06-20
NDP6050L
Texas Instruments
Check for Price No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 48 A 25 mΩ LOGIC LEVEL COMPATIBLE 200 mJ 400 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 100 W 144 A SWITCHING SILICON 400 ns 530 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8.8 1995.93 17564.141 8.8 8541.29.00.95 2011-06-20