Filter Your Search
1 - 8 of 8 results
|
NDP603AL/J69Z
Texas Instruments
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 100 A | SWITCHING | SILICON | 280 ns | 140 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
NDP603AL
Rochester Electronics LLC
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | COMMERCIAL | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220, 3 PIN | unknown | TO-220AB | 3 | |||||||||||
|
NDP603AL
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 100 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | ||||||
|
NDP603ALS62Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | |||||||||||
|
NDP603AL
Texas Instruments
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 50 W | 100 A | SWITCHING | SILICON | 280 ns | 140 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||
|
NDP603AL_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 100 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | ||||||
|
NDP603ALJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | ||||||||||
|
NDP603AL
National Semiconductor Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 25 A | 22 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 50 W | 100 A | SWITCHING | SILICON | 280 ns | 140 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | 8541.29.00.95 |