Filter Your Search
1 - 10 of 10 results
|
NDP506BL
Texas Instruments
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 60 mΩ | LOGIC LEVEL COMPATIBLE | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 60 W | 72 A | SWITCHING | SILICON | 280 ns | 420 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||
|
NDP506B/J69Z
Texas Instruments
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 60 mΩ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 72 A | SWITCHING | SILICON | 180 ns | 220 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
NDP506BL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 60 mΩ | LOGIC LEVEL COMPATIBLE | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 60 W | 72 A | SWITCHING | SILICON | 280 ns | 420 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||
|
NDP506BE
National Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 24 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
NDP506BEL
Texas Instruments
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 24 A | 60 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 60 W | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
NDP506B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 60 mΩ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 60 W | 72 A | SWITCHING | SILICON | 180 ns | 220 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
NDP506BEL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 24 A | 60 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 60 W | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
NDP506BL/J69Z
Texas Instruments
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 60 mΩ | LOGIC LEVEL COMPATIBLE | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 72 A | SWITCHING | SILICON | 280 ns | 420 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
NDP506B
Texas Instruments
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 60 mΩ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 60 W | 72 A | SWITCHING | SILICON | 180 ns | 220 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||
|
NDP506BE
Texas Instruments
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 24 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 |