Filter Your Search
1 - 3 of 3 results
|
MCNDA-06V
SPC Multicomp
|
$1.2559 | Active | SLIDE DIP SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
NDA-06-V
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | 0.1A@50VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYBUTYLENE TEREPHTHALATE | GOLD | POLYBUTYLENE TEREPHTHALATE | PA66 | BULK | 12 | NO | SOLDER | 0.04 inch | 6.2 mm | 9.9 mm | 16.6 mm | 0.11 inch | APEM COMPONENTS INC | compliant | |||||||
|
NDA-06V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | TUBE | 12 | NO | Gold (Au) | SOLDER | 0.047 inch | 6.2 mm | 9.9 mm | 16.6 mm | 0.114 inch | DIPTRONICS MANUFACTURING INC | unknown | EAR99 | 8536.50.90.65 | Diptronics |