Filter Your Search
1 - 10 of 1,214 results
|
ND3-1005EW33R0G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 33 Ω | 2 % | 60 W | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 2.54 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1005SG39R0G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 39 Ω | 2 % | 60 W | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE; WRAPAROUND | 381 µm | 2.54 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1005SB56R0G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 56 Ω | 2 % | 60 W | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 2.54 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1206EW1300J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 130 Ω | 5 % | 105 W | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | ||||
|
ND3-1206SS22R0J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 22 Ω | 5 % | 105 W | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 3.2 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1005WA47R0G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 47 Ω | 2 % | 60 W | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 2.54 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1005SS4300G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 430 Ω | 2 % | 60 W | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 2.54 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1206EW18R0G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 18 Ω | 2 % | 105 W | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1005SB91R0J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 91 Ω | 5 % | 60 W | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 2.54 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-1206SG1001J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 105 W | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE; WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 |