Filter Your Search
1 - 2 of 2 results
|
NCV8501D80R2G
onsemi
|
$1.2594 | Yes | End Of Life | 26 V | 9 V | 8 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.06 % | 0.03 % | 1 | 8.24 V | 7.76 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
NCV8501D80R2
onsemi
|
Check for Price | No | Obsolete | 26 V | 9 V | 8 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.06 % | 0.03 % | 1 | 8.24 V | 7.76 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 235 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | 751-07 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |