Filter Your Search
1 - 1 of 1 results
|
NCV8170BXV120T2G
onsemi
|
Check for Price | Yes | Active | 5.5 V | 2.2 V | 1.2 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.02 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ONSEMI | SOT-563, 6 PIN | 463A | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |