Filter Your Search
1 - 1 of 1 results
|
NCV8170AXV310T2G
onsemi
|
$0.4370 | Yes | Obsolete | 5.5 V | 4.1 V | 3.1 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.02 % | 1 | CMOS | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ONSEMI | 463A | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |