Filter Your Search
1 - 1 of 1 results
|
NCV8161BMX250TBG
onsemi
|
Check for Price | Yes | Obsolete | 5.5 V | 3.5 V | 2.5 V | 1 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.056125 % | 1 | 2.55 V | 2.45 V | 2 % | S-PDSO-N4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | TSOP-5 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |