Filter Your Search
1 - 1 of 1 results
|
NCV8154MN330180TBG
onsemi
|
$0.4677 | Yes | End Of Life | 5.25 V | 1.9 V | 3.3 V | 140 mV | 300 mA | 1.8 V | 430 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.00792 % | 0.04 % | 1 | 3.399 V | 3.201 V | 1.86 V | 1.74 V | 3 % | S-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN-10 | 485C | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi |