Filter Your Search
1 - 1 of 1 results
|
NCV8141D2TR4G
onsemi
|
$2.5966 | Yes | End Of Life | 26 V | 7 V | 5 V | 1.25 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.025 % | 0.08 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G7 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ONSEMI | D2PAK-7 (Short Lead) | D2PAK-7 | 7 | 936AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |