Filter Your Search
1 - 2 of 2 results
|
NCV7805BTG
onsemi
|
$0.4639 | Yes | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||
|
NCV7805BT
onsemi
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | AEC-Q100 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ON SEMICONDUCTOR | SFM | TO-220, SIP3,.1TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |