Parametric results for: NCV7361A/D. under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ncv7361ad
Select parts from the table below to compare.
Compare
Select Parts Part Number
NCV7361ADG
Rochester Electronics LLC
NCV7361AD
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Input Characteristics
Driver Number of Bits Receiver Number of Bits
Transmit Delay-Max
Interface IC Type
Differential Output
Interface Standard Number of Functions Receive Delay-Max
Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Yes Yes Active 12 V SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER NO GENERAL PURPOSE 1 6 µs 18 V 5.25 V YES AUTOMOTIVE R-PDSO-G8 COMMERCIAL e3 NOT SPECIFIED 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown
No Active 12 V SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER NO GENERAL PURPOSE 1 6 µs 18 V 5.25 V YES AUTOMOTIVE R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown
Compare
NCV7361ADG
Rochester Electronics LLC
Check for Price Yes Yes Active 12 V SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER NO GENERAL PURPOSE 1 6 µs 18 V 5.25 V YES AUTOMOTIVE R-PDSO-G8 COMMERCIAL e3 NOT SPECIFIED 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown
NCV7361AD
Rochester Electronics LLC
Check for Price No Active 12 V SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER NO GENERAL PURPOSE 1 6 µs 18 V 5.25 V YES AUTOMOTIVE R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown