Filter Your Search
1 - 1 of 1 results
|
NCV59301DS50R4G
onsemi
|
Check for Price | Yes | Obsolete | 13.5 V | 2.24 V | 5 V | 300 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.025 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | 5 LEAD D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |