Filter Your Search
1 - 1 of 1 results
|
NCV5661MN33T2G
onsemi
|
Check for Price | Yes | Active | 9 V | 2 V | 3.3 V | 1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 1 | 3.366 V | 3.234 V | BIPOLAR | 1.5 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3.3 mm | 900 µm | ONSEMI | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | DFN-6 | 6 | 506AX | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |