Parametric results for: NCV5183DR2G under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ncv5183dr2g
Select parts from the table below to compare.
Compare
Part Number
NCV5183DR2G
onsemi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Part Life Cycle Code
Supply Voltage-Nom Output Peak Current Limit-Nom
Turn-off Time
Turn-on Time
Interface IC Type
High Side Driver
Number of Functions Supply Voltage-Max
Supply Voltage-Min
Surface Mount
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Samacsys Manufacturer
Yes Active 15 V 4.3 A 200 ns 200 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 17 V 10 V YES AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 SOIC-8 751-07 compliant EAR99 8542.39.00.01 2016-12-15 onsemi
Compare
NCV5183DR2G
onsemi
$1.5946 Yes Active 15 V 4.3 A 200 ns 200 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 17 V 10 V YES AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 SOIC-8 751-07 compliant EAR99 8542.39.00.01 2016-12-15 onsemi