Filter Your Search
1 - 1 of 1 results
![]() |
NCV4279A50D2G
onsemi
|
Check for Price | Yes | Obsolete | 26 V | 6 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.03 % | 0.02 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-14 NB | SOP, SOP14,.25 | 14 | 751A-03 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |