Filter Your Search
1 - 1 of 1 results
|
NCV4276ADT33RKG
onsemi
|
Check for Price | Yes | Obsolete | 40 V | 4.5 V | 3.3 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.015 % | 0.02 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.14 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK 5 Center Lead Crop | DPAK-5 | 5 | 175AA | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |